
MMZ0603S800CT000 | |
|---|---|
DigiKey Part Number | 445-MMZ0603S800CT000TR-ND - Tape & Reel (TR) 445-MMZ0603S800CT000CT-ND - Cut Tape (CT) 445-MMZ0603S800CT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ0603S800CT000 |
Description | FERRITE BEAD 80 OHM 0201 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ0603S800CT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08300 € | 0,83 € |
| 25 | 0,07280 € | 1,82 € |
| 50 | 0,06520 € | 3,26 € |
| 100 | 0,05840 € | 5,84 € |
| 250 | 0,05020 € | 12,55 € |
| 500 | 0,04452 € | 22,26 € |
| 1.000 | 0,03927 € | 39,27 € |
| 5.000 | 0,03096 € | 154,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02529 € | 379,35 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

