
MMZ0603S601HT000 | |
|---|---|
DigiKey Part Number | 445-172343-2-ND - Tape & Reel (TR) 445-172343-1-ND - Cut Tape (CT) 445-172343-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ0603S601HT000 |
Description | FERRITE BEAD 600 OHM 0201 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 280mA 750mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ0603S601HT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 280mA | |
DC Resistance (DCR) (Max) | 750mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07700 € | 0,77 € |
| 25 | 0,06680 € | 1,67 € |
| 50 | 0,05980 € | 2,99 € |
| 100 | 0,05370 € | 5,37 € |
| 250 | 0,04616 € | 11,54 € |
| 500 | 0,04098 € | 20,49 € |
| 1.000 | 0,03619 € | 36,19 € |
| 5.000 | 0,02805 € | 140,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02291 € | 343,65 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |











