
MMZ0603S121HTD25 | |
|---|---|
DigiKey Part Number | 445-MMZ0603S121HTD25TR-ND - Tape & Reel (TR) 445-MMZ0603S121HTD25CT-ND - Cut Tape (CT) 445-MMZ0603S121HTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ0603S121HTD25 |
Description | FERRITE BEAD 120 OHM 0201 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 480mA 220mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 480mA | |
DC Resistance (DCR) (Max) | 220mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,09000 € | 0,90 € |
| 25 | 0,07760 € | 1,94 € |
| 50 | 0,06960 € | 3,48 € |
| 100 | 0,06210 € | 6,21 € |
| 250 | 0,05340 € | 13,35 € |
| 500 | 0,04734 € | 23,67 € |
| 1.000 | 0,04173 € | 41,73 € |
| 5.000 | 0,03331 € | 166,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02722 € | 408,30 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |



