
MMZ0603D560CT000 | |
|---|---|
DigiKey Part Number | 445-MMZ0603D560CT000TR-ND - Tape & Reel (TR) 445-MMZ0603D560CT000CT-ND - Cut Tape (CT) 445-MMZ0603D560CT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ0603D560CT000 |
Description | FERRITE BEAD 56 OHM 0201 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 100mA 1.05Ohm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ0603D560CT000 Models |
Category | Current Rating (Max) 100mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 1.05Ohm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.013" (0.33mm) |
Number of Lines 1 | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Impedance @ Frequency 56 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09500 € | 0,95 € |
| 25 | 0,08280 € | 2,07 € |
| 50 | 0,07420 € | 3,71 € |
| 100 | 0,06620 € | 6,62 € |
| 250 | 0,05684 € | 14,21 € |
| 500 | 0,05034 € | 25,17 € |
| 1.000 | 0,04436 € | 44,36 € |
| 5.000 | 0,03597 € | 179,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02939 € | 440,85 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

