
MMZ0603D470CTD25 | |
|---|---|
DigiKey Part Number | 445-MMZ0603D470CTD25TR-ND - Tape & Reel (TR) 445-MMZ0603D470CTD25CT-ND - Cut Tape (CT) 445-MMZ0603D470CTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ0603D470CTD25 |
Description | FERRITE BEAD 47 OHM 0201 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 700mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 200mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 700mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 0201 (0603 Metric) |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.013" (0.33mm) |
Impedance @ Frequency 47 Ohms @ 100 MHz | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08800 € | 0,88 € |
| 25 | 0,07640 € | 1,91 € |
| 50 | 0,06860 € | 3,43 € |
| 100 | 0,06140 € | 6,14 € |
| 250 | 0,05272 € | 13,18 € |
| 500 | 0,04674 € | 23,37 € |
| 1.000 | 0,04121 € | 41,21 € |
| 5.000 | 0,03290 € | 164,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02688 € | 403,20 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

