
MMZ0603D121CT000 | |
|---|---|
DigiKey Part Number | 445-15752-2-ND - Tape & Reel (TR) 445-15752-1-ND - Cut Tape (CT) 445-15752-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ0603D121CT000 |
Description | FERRITE BEAD 120 OHM 0201 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 100mA 1.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ0603D121CT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 1.4Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05600 € | 0,56 € |
| 25 | 0,05200 € | 1,30 € |
| 50 | 0,04900 € | 2,45 € |
| 100 | 0,04610 € | 4,61 € |
| 250 | 0,04268 € | 10,67 € |
| 500 | 0,04022 € | 20,11 € |
| 1.000 | 0,03791 € | 37,91 € |
| 2.500 | 0,03507 € | 87,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02983 € | 447,45 € |
| 30.000 | 0,02813 € | 843,90 € |
| 45.000 | 0,02718 € | 1.223,10 € |
| 75.000 | 0,02603 € | 1.952,25 € |
| 105.000 | 0,02530 € | 2.656,50 € |
| 150.000 | 0,02455 € | 3.682,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

