
MMZ0402S151CT000 | |
|---|---|
DigiKey Part Number | 445-9328-2-ND - Tape & Reel (TR) 445-9328-1-ND - Cut Tape (CT) 445-9328-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ0402S151CT000 |
Description | FERRITE BEAD 150 OHM 01005 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 01005 (0402 Metric) 200mA 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ0402S151CT000 Models |
Category | Current Rating (Max) 200mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 700mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 01005 (0402 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.009" (0.22mm) |
Number of Lines 1 | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Impedance @ Frequency 150 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16500 € | 1,65 € |
| 25 | 0,14280 € | 3,57 € |
| 50 | 0,12760 € | 6,38 € |
| 100 | 0,11390 € | 11,39 € |
| 250 | 0,09728 € | 24,32 € |
| 500 | 0,08578 € | 42,89 € |
| 1.000 | 0,07511 € | 75,11 € |
| 5.000 | 0,06827 € | 341,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,05577 € | 1.115,40 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

