
MMZ0402S100CT000 | |
|---|---|
DigiKey Part Number | 445-8667-2-ND - Tape & Reel (TR) 445-8667-1-ND - Cut Tape (CT) 445-8667-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ0402S100CT000 |
Description | FERRITE BEAD 10 OHM 01005 2LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 01005 (0402 Metric) 750mA 70mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ0402S100CT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 10 Ohms @ 100 MHz | |
Current Rating (Max) | 750mA | |
DC Resistance (DCR) (Max) | 70mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.009" (0.22mm) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16500 € | 1,65 € |
| 25 | 0,14280 € | 3,57 € |
| 50 | 0,12760 € | 6,38 € |
| 100 | 0,11390 € | 11,39 € |
| 250 | 0,09728 € | 24,32 € |
| 500 | 0,08578 € | 42,89 € |
| 1.000 | 0,07511 € | 75,11 € |
| 5.000 | 0,06827 € | 341,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,05577 € | 1.115,40 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

