
MMZ0402EUC151CTF0W | |
|---|---|
DigiKey Part Number | 445-175132-2-ND - Tape & Reel (TR) 445-175132-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MMZ0402EUC151CTF0W |
Description | FERRITE BEAD 150 OHM 01005 1LN |
Customer Reference | |
Detailed Description | 150 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 01005 (0402 Metric) 350mA 620mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 350mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 620mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 01005 (0402 Metric) |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.009" (0.22mm) |
Number of Lines 1 | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Impedance @ Frequency 150 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMZ0402Y151CT000 | TDK | 10.294 | 445-MMZ0402Y151CT000CT-ND | 0,24000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,15800 € | 1,58 € |
| 25 | 0,13720 € | 3,43 € |
| 50 | 0,12240 € | 6,12 € |
| 100 | 0,10910 € | 10,91 € |
| 250 | 0,09328 € | 23,32 € |
| 500 | 0,08246 € | 41,23 € |
| 1.000 | 0,07246 € | 72,46 € |
| 5.000 | 0,05577 € | 278,85 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

