
Category | Memory Type SDHC™ |
Manufacturer TDK | Memory Size 8GB |
Series | Speed Class 10, UHS Class 1 |
Packaging Box | Technology pSLC |
Part Status Last Time Buy | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,53000 € | 76,53 € |
| 10 | 70,58100 € | 705,81 € |
| Unit Price without VAT: | 76,53000 € |
|---|---|
| Unit Price with VAT: | 91,07070 € |

