


MLZ2012N1R5LT000 | |
|---|---|
DigiKey Part Number | 445-6757-2-ND - Tape & Reel (TR) 445-6757-1-ND - Cut Tape (CT) 445-6757-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLZ2012N1R5LT000 |
Description | FIXED IND 1.5UH 900MA 100 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Multilayer Inductor 900 mA 100mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLZ2012N1R5LT000 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 100mOhm |
Series | Frequency - Self Resonant 140MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.041" (1.05mm) |
Current - Saturation (Isat) 190mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06400 € | 0,64 € |
| 100 | 0,05270 € | 5,27 € |
| 1.000 | 0,04329 € | 43,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03774 € | 150,96 € |
| 8.000 | 0,03559 € | 284,72 € |
| 12.000 | 0,03438 € | 412,56 € |
| 20.000 | 0,03292 € | 658,40 € |
| 28.000 | 0,03200 € | 896,00 € |
| 40.000 | 0,03105 € | 1.242,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

