1 µH Shielded Multilayer Inductor 1.15 A 60mOhm 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Shielded Multilayer Inductor 1.15 A 60mOhm 0805 (2012 Metric)
0805-MLZ

MLZ2012N1R0LTD25

DigiKey Part Number
445-16378-2-ND - Tape & Reel (TR)
445-16378-1-ND - Cut Tape (CT)
445-16378-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLZ2012N1R0LTD25
Description
FIXED IND 1UH 1.15A 60 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 µH Shielded Multilayer Inductor 1.15 A 60mOhm 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLZ2012N1R0LTD25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
220mA
Shielding
Shielded
DC Resistance (DCR)
60mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
2 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.041" (1.05mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.085
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,08300 €0,83 €
250,07600 €1,90 €
500,07180 €3,59 €
1000,06760 €6,76 €
2500,06256 €15,64 €
5000,05896 €29,48 €
1.0000,05559 €55,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04801 €192,04 €
8.0000,04527 €362,16 €
12.0000,04374 €524,88 €
20.0000,04189 €837,80 €
28.0000,04071 €1.139,88 €
40.0000,03950 €1.580,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €