100 µH Shielded Multilayer Inductor 140 mA 3.5Ohm 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µH Shielded Multilayer Inductor 140 mA 3.5Ohm 0805 (2012 Metric)
0805-MLZ

MLZ2012N101LT000

DigiKey Part Number
445-9496-2-ND - Tape & Reel (TR)
445-9496-1-ND - Cut Tape (CT)
445-9496-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLZ2012N101LT000
Description
FIXED IND 100UH 140MA 3.5 OHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 µH Shielded Multilayer Inductor 140 mA 3.5Ohm 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLZ2012N101LT000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
30mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
3.5Ohm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
2 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0805 (2012 Metric)
Inductance
Supplier Device Package
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Current Rating (Amps)
Height - Seated (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 263.558
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,06200 €0,62 €
1000,05090 €5,09 €
1.0000,04187 €41,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,03871 €77,42 €
4.0000,03650 €146,00 €
6.0000,03526 €211,56 €
10.0000,03377 €337,70 €
14.0000,03282 €459,48 €
20.0000,03184 €636,80 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €