


MLZ2012N100LTD25 | |
|---|---|
DigiKey Part Number | 445-16376-2-ND - Tape & Reel (TR) 445-16376-1-ND - Cut Tape (CT) 445-16376-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLZ2012N100LTD25 |
Description | FIXED IND 10UH 500MA 300 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Multilayer Inductor 500 mA 300mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLZ2012N100LTD25 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 300mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.057" (1.45mm) |
Current - Saturation (Isat) 110mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07900 € | 0,79 € |
| 25 | 0,07320 € | 1,83 € |
| 50 | 0,06880 € | 3,44 € |
| 100 | 0,06490 € | 6,49 € |
| 250 | 0,06008 € | 15,02 € |
| 500 | 0,05662 € | 28,31 € |
| 1.000 | 0,05338 € | 53,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04890 € | 97,80 € |
| 4.000 | 0,04610 € | 184,40 € |
| 6.000 | 0,04454 € | 267,24 € |
| 10.000 | 0,04265 € | 426,50 € |
| 14.000 | 0,04145 € | 580,30 € |
| 20.000 | 0,04022 € | 804,40 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

