
MLZ2012M6R8HTD25 | |
|---|---|
DigiKey Part Number | 445-181777-2-ND - Tape & Reel (TR) 445-181777-1-ND - Cut Tape (CT) 445-181777-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLZ2012M6R8HTD25 |
Description | FIXED IND 6.8UH 350MA 400 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Multilayer Inductor 350 mA 400mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLZ2012M6R8HTD25 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 400mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.057" (1.45mm) |
Current - Saturation (Isat) 220mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08700 € | 0,87 € |
| 25 | 0,08000 € | 2,00 € |
| 50 | 0,07580 € | 3,79 € |
| 100 | 0,07140 € | 7,14 € |
| 250 | 0,06604 € | 16,51 € |
| 500 | 0,06226 € | 31,13 € |
| 1.000 | 0,05871 € | 58,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05377 € | 107,54 € |
| 4.000 | 0,05070 € | 202,80 € |
| 6.000 | 0,04898 € | 293,88 € |
| 10.000 | 0,04690 € | 469,00 € |
| 14.000 | 0,04559 € | 638,26 € |
| 20.000 | 0,04423 € | 884,60 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

