4.7 µH Shielded Multilayer Inductor 500 mA 300mOhm 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Shielded Multilayer Inductor 500 mA 300mOhm 0805 (2012 Metric)
0805-MLZ

MLZ2012M4R7WTD25

DigiKey Part Number
445-17081-2-ND - Tape & Reel (TR)
445-17081-1-ND - Cut Tape (CT)
445-17081-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLZ2012M4R7WTD25
Description
FIXED IND 4.7UH 500MA 300 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Multilayer Inductor 500 mA 300mOhm 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLZ2012M4R7WTD25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
300mOhm
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
2 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0805 (2012 Metric)
Inductance
Supplier Device Package
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Current Rating (Amps)
Height - Seated (Max)
0.057" (1.45mm)
Current - Saturation (Isat)
180mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.995
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,08200 €0,82 €
250,07520 €1,88 €
500,07080 €3,54 €
1000,06680 €6,68 €
2500,06176 €15,44 €
5000,05824 €29,12 €
1.0000,05490 €54,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04742 €189,68 €
8.0000,04471 €357,68 €
12.0000,04320 €518,40 €
20.0000,04137 €827,40 €
28.0000,04020 €1.125,60 €
40.0000,03901 €1.560,40 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €