


MLZ2012M4R7HTD25 | |
|---|---|
DigiKey Part Number | 445-17080-2-ND - Tape & Reel (TR) 445-17080-1-ND - Cut Tape (CT) 445-17080-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLZ2012M4R7HTD25 |
Description | FIXED IND 4.7UH 400MA 340 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Multilayer Inductor 400 mA 340mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLZ2012M4R7HTD25 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 340mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.057" (1.45mm) |
Current - Saturation (Isat) 300mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,08900 € | 0,89 € |
| 25 | 0,08240 € | 2,06 € |
| 50 | 0,07800 € | 3,90 € |
| 100 | 0,07340 € | 7,34 € |
| 250 | 0,06792 € | 16,98 € |
| 500 | 0,06404 € | 32,02 € |
| 1.000 | 0,06038 € | 60,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05530 € | 110,60 € |
| 4.000 | 0,05214 € | 208,56 € |
| 6.000 | 0,05038 € | 302,28 € |
| 10.000 | 0,04824 € | 482,40 € |
| 14.000 | 0,04689 € | 656,46 € |
| 20.000 | 0,04549 € | 909,80 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

