


MLZ2012M470WT000 | |
|---|---|
DigiKey Part Number | 445-6400-2-ND - Tape & Reel (TR) 445-6400-1-ND - Cut Tape (CT) 445-6400-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLZ2012M470WT000 |
Description | FIXED IND 47UH 170MA 3.7 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Multilayer Inductor 170 mA 3.7Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLZ2012M470WT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 50mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.7Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 20MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06300 € | 0,63 € |
| 100 | 0,05150 € | 5,15 € |
| 1.000 | 0,04239 € | 42,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,03920 € | 78,40 € |
| 4.000 | 0,03696 € | 147,84 € |
| 6.000 | 0,03571 € | 214,26 € |
| 10.000 | 0,03419 € | 341,90 € |
| 14.000 | 0,03323 € | 465,22 € |
| 20.000 | 0,03224 € | 644,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

