


MLZ2012M330WTD25 | |
|---|---|
DigiKey Part Number | 445-17078-2-ND - Tape & Reel (TR) 445-17078-1-ND - Cut Tape (CT) 445-17078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLZ2012M330WTD25 |
Description | FIXED IND 33UH 190MA 2.6 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Multilayer Inductor 190 mA 2.6Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLZ2012M330WTD25 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.6Ohm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.057" (1.45mm) |
Current - Saturation (Isat) 55mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08200 € | 0,82 € |
| 25 | 0,07560 € | 1,89 € |
| 50 | 0,07140 € | 3,57 € |
| 100 | 0,06730 € | 6,73 € |
| 250 | 0,06228 € | 15,57 € |
| 500 | 0,05870 € | 29,35 € |
| 1.000 | 0,05534 € | 55,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05069 € | 101,38 € |
| 4.000 | 0,04779 € | 191,16 € |
| 6.000 | 0,04618 € | 277,08 € |
| 10.000 | 0,04422 € | 442,20 € |
| 14.000 | 0,04298 € | 601,72 € |
| 20.000 | 0,04170 € | 834,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

