33 µH Shielded Multilayer Inductor 190 mA 2.6Ohm 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µH Shielded Multilayer Inductor 190 mA 2.6Ohm 0805 (2012 Metric)
0805-MLZ

MLZ2012M330WT000

DigiKey Part Number
445-6399-2-ND - Tape & Reel (TR)
445-6399-1-ND - Cut Tape (CT)
445-6399-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLZ2012M330WT000
Description
FIXED IND 33UH 190MA 2.6 OHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
33 µH Shielded Multilayer Inductor 190 mA 2.6Ohm 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLZ2012M330WT000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
55mA
Shielding
Shielded
DC Resistance (DCR)
2.6Ohm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
2 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.057" (1.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.275
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,06500 €0,65 €
1000,05290 €5,29 €
1.0000,04349 €43,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,04021 €80,42 €
4.0000,03791 €151,64 €
6.0000,03663 €219,78 €
10.0000,03508 €350,80 €
14.0000,03409 €477,26 €
20.0000,03307 €661,40 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €