


MLZ2012M2R2HTD25 | |
|---|---|
DigiKey Part Number | 445-17077-2-ND - Tape & Reel (TR) 445-17077-1-ND - Cut Tape (CT) 445-17077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLZ2012M2R2HTD25 |
Description | FIXED IND 2.2UH 600MA 160 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 600 mA 160mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLZ2012M2R2HTD25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 400mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 160mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08300 € | 0,83 € |
| 25 | 0,07680 € | 1,92 € |
| 50 | 0,07240 € | 3,62 € |
| 100 | 0,06830 € | 6,83 € |
| 250 | 0,06320 € | 15,80 € |
| 500 | 0,05958 € | 29,79 € |
| 1.000 | 0,05616 € | 56,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05401 € | 108,02 € |
| 4.000 | 0,05093 € | 203,72 € |
| 6.000 | 0,04920 € | 295,20 € |
| 10.000 | 0,04712 € | 471,20 € |
| 14.000 | 0,04579 € | 641,06 € |
| 20.000 | 0,04443 € | 888,60 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

