


MLZ2012M220WT000 | |
|---|---|
DigiKey Part Number | 445-6398-2-ND - Tape & Reel (TR) 445-6398-1-ND - Cut Tape (CT) 445-6398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLZ2012M220WT000 |
Description | FIXED IND 22UH 220MA 2 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Multilayer Inductor 220 mA 2Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLZ2012M220WT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 60mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 2Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,03931 € | 78,62 € |
| 4.000 | 0,03707 € | 148,28 € |
| 6.000 | 0,03581 € | 214,86 € |
| 10.000 | 0,03429 € | 342,90 € |
| 14.000 | 0,03333 € | 466,62 € |
| 20.000 | 0,03234 € | 646,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06300 € | 0,63 € |
| 100 | 0,05170 € | 5,17 € |
| 1.000 | 0,04251 € | 42,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06000 € | 0,60 € |
| 100 | 0,04970 € | 4,97 € |
| 1.000 | 0,04088 € | 40,88 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

