
MLZ2012M1R5HTD25 | |
|---|---|
DigiKey Part Number | 445-181776-2-ND - Tape & Reel (TR) 445-181776-1-ND - Cut Tape (CT) 445-181776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLZ2012M1R5HTD25 |
Description | FIXED IND 1.5UH 700MA 140 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Multilayer Inductor 700 mA 140mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLZ2012M1R5HTD25 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 140mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.057" (1.45mm) |
Current - Saturation (Isat) 550mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,08800 € | 0,88 € |
| 25 | 0,08200 € | 2,05 € |
| 50 | 0,07740 € | 3,87 € |
| 100 | 0,07280 € | 7,28 € |
| 250 | 0,06740 € | 16,85 € |
| 500 | 0,06354 € | 31,77 € |
| 1.000 | 0,05990 € | 59,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05486 € | 109,72 € |
| 4.000 | 0,05173 € | 206,92 € |
| 6.000 | 0,04998 € | 299,88 € |
| 10.000 | 0,04786 € | 478,60 € |
| 14.000 | 0,04651 € | 651,14 € |
| 20.000 | 0,04513 € | 902,60 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

