


MLZ2012M1R5HT000 | |
|---|---|
DigiKey Part Number | 445-15748-2-ND - Tape & Reel (TR) 445-15748-1-ND - Cut Tape (CT) 445-15748-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLZ2012M1R5HT000 |
Description | FIXED IND 1.5UH 700MA 140 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Multilayer Inductor 700 mA 140mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLZ2012M1R5HT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 550mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 140mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,06900 € | 0,69 € |
| 25 | 0,06360 € | 1,59 € |
| 50 | 0,05980 € | 2,99 € |
| 100 | 0,05630 € | 5,63 € |
| 250 | 0,05216 € | 13,04 € |
| 500 | 0,04916 € | 24,58 € |
| 1.000 | 0,04635 € | 46,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04327 € | 86,54 € |
| 4.000 | 0,04080 € | 163,20 € |
| 6.000 | 0,03941 € | 236,46 € |
| 10.000 | 0,03774 € | 377,40 € |
| 14.000 | 0,03668 € | 513,52 € |
| 20.000 | 0,03559 € | 711,80 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

