


MLZ2012M1R0HTD25 | |
|---|---|
DigiKey Part Number | 445-17075-2-ND - Tape & Reel (TR) 445-17075-1-ND - Cut Tape (CT) 445-17075-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLZ2012M1R0HTD25 |
Description | FIXED IND 1UH 800MA 100 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 800 mA 100mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLZ2012M1R0HTD25 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 100mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.057" (1.45mm) |
Current - Saturation (Isat) 700mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08700 € | 0,87 € |
| 25 | 0,08040 € | 2,01 € |
| 50 | 0,07600 € | 3,80 € |
| 100 | 0,07150 € | 7,15 € |
| 250 | 0,06616 € | 16,54 € |
| 500 | 0,06240 € | 31,20 € |
| 1.000 | 0,05883 € | 58,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05388 € | 107,76 € |
| 4.000 | 0,05080 € | 203,20 € |
| 6.000 | 0,04908 € | 294,48 € |
| 10.000 | 0,04700 € | 470,00 € |
| 14.000 | 0,04568 € | 639,52 € |
| 20.000 | 0,04432 € | 886,40 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

