


MLZ2012M1R0HT000 | |
|---|---|
DigiKey Part Number | 445-8657-2-ND - Tape & Reel (TR) 445-8657-1-ND - Cut Tape (CT) 445-8657-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLZ2012M1R0HT000 |
Description | FIXED IND 1UH 800MA 100 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 800 mA 100mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLZ2012M1R0HT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 700mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 100mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 150MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06800 € | 0,68 € |
| 100 | 0,05610 € | 5,61 € |
| 1.000 | 0,04614 € | 46,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04267 € | 85,34 € |
| 4.000 | 0,04023 € | 160,92 € |
| 6.000 | 0,03887 € | 233,22 € |
| 10.000 | 0,03722 € | 372,20 € |
| 14.000 | 0,03617 € | 506,38 € |
| 20.000 | 0,03509 € | 701,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

