


MLZ2012DR22DTD25 | |
|---|---|
DigiKey Part Number | 445-181775-2-ND - Tape & Reel (TR) 445-181775-1-ND - Cut Tape (CT) 445-181775-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLZ2012DR22DTD25 |
Description | FIXED IND 220NH 900MA 130 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Multilayer Inductor 900 mA 130mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLZ2012DR22DTD25 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 130mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.041" (1.05mm) |
Current - Saturation (Isat) 800mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07400 € | 0,74 € |
| 25 | 0,06800 € | 1,70 € |
| 50 | 0,06440 € | 3,22 € |
| 100 | 0,06070 € | 6,07 € |
| 250 | 0,05620 € | 14,05 € |
| 500 | 0,05298 € | 26,49 € |
| 1.000 | 0,04995 € | 49,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04314 € | 172,56 € |
| 8.000 | 0,04067 € | 325,36 € |
| 12.000 | 0,03930 € | 471,60 € |
| 20.000 | 0,03763 € | 752,60 € |
| 28.000 | 0,03657 € | 1.023,96 € |
| 40.000 | 0,03549 € | 1.419,60 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

