Similar

MLZ2012DR10MT000 | |
|---|---|
DigiKey Part Number | MLZ2012DR10MT000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLZ2012DR10MT000 |
Description | FIXED IND 100NH 1.15A 70 MOHM |
Customer Reference | |
Detailed Description | 100 nH Shielded Multilayer Inductor 1.15 A 70mOhm 0805 (2012 Metric) |
EDA/CAD Models | MLZ2012DR10MT000 Models |
Category | Current - Saturation (Isat) 1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 70mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Not For New Designs | Inductance Frequency - Test 25 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.041" (1.05mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLZ2012DR10DT000 | TDK | 2.187 | 445-6395-1-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05938 € | 237,52 € |
| Unit Price without VAT: | 0,05938 € |
|---|---|
| Unit Price with VAT: | 0,07066 € |


