


MLZ2012DR10DTD25 | |
|---|---|
DigiKey Part Number | 445-MLZ2012DR10DTD25TR-ND - Tape & Reel (TR) 445-MLZ2012DR10DTD25CT-ND - Cut Tape (CT) 445-MLZ2012DR10DTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLZ2012DR10DTD25 |
Description | FIXED IND 100NH 1.15A 70 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Multilayer Inductor 1.15 A 70mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLZ2012DR10DTD25 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 70mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.041" (1.05mm) |
Current - Saturation (Isat) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,07300 € | 0,73 € |
| 25 | 0,06760 € | 1,69 € |
| 50 | 0,06400 € | 3,20 € |
| 100 | 0,06030 € | 6,03 € |
| 250 | 0,05576 € | 13,94 € |
| 500 | 0,05256 € | 26,28 € |
| 1.000 | 0,04956 € | 49,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04279 € | 171,16 € |
| 8.000 | 0,04035 € | 322,80 € |
| 12.000 | 0,03898 € | 467,76 € |
| 20.000 | 0,03733 € | 746,60 € |
| 28.000 | 0,03628 € | 1.015,84 € |
| 40.000 | 0,03521 € | 1.408,40 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

