


MLZ2012A3R3WT000 | |
|---|---|
DigiKey Part Number | 445-6394-2-ND - Tape & Reel (TR) 445-6394-1-ND - Cut Tape (CT) 445-6394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLZ2012A3R3WT000 |
Description | FIXED IND 3.3UH 450MA 340 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Multilayer Inductor 450 mA 340mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLZ2012A3R3WT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 200mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 340mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 90MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06500 € | 0,65 € |
| 100 | 0,05290 € | 5,29 € |
| 1.000 | 0,04349 € | 43,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03791 € | 151,64 € |
| 8.000 | 0,03575 € | 286,00 € |
| 12.000 | 0,03454 € | 414,48 € |
| 20.000 | 0,03307 € | 661,40 € |
| 28.000 | 0,03215 € | 900,20 € |
| 40.000 | 0,03119 € | 1.247,60 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

