
MLZ1608N6R8LTD25 | |
|---|---|
DigiKey Part Number | 445-MLZ1608N6R8LTD25TR-ND - Tape & Reel (TR) 445-MLZ1608N6R8LTD25CT-ND - Cut Tape (CT) 445-MLZ1608N6R8LTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLZ1608N6R8LTD25 |
Description | FIXED IND 6.8UH 350MA 500 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Multilayer Inductor 350 mA 500mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLZ1608N6R8LTD25 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 500mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
Current - Saturation (Isat) 80mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,09500 € | 0,95 € |
| 100 | 0,07790 € | 7,79 € |
| 1.000 | 0,06408 € | 64,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05587 € | 223,48 € |
| 8.000 | 0,05268 € | 421,44 € |
| 12.000 | 0,05090 € | 610,80 € |
| 20.000 | 0,04874 € | 974,80 € |
| 28.000 | 0,04738 € | 1.326,64 € |
| 40.000 | 0,04597 € | 1.838,80 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

