
MLZ1608N3R3LT000 | |
|---|---|
DigiKey Part Number | 445-MLZ1608N3R3LT000TR-ND - Tape & Reel (TR) 445-MLZ1608N3R3LT000CT-ND - Cut Tape (CT) 445-MLZ1608N3R3LT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLZ1608N3R3LT000 |
Description | FIXED IND 3.3UH 450MA 270 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Multilayer Inductor 450 mA 270mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLZ1608N3R3LT000 Models |
Category | Current - Saturation (Isat) 85mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 270mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,07200 € | 0,72 € |
| 100 | 0,05920 € | 5,92 € |
| 1.000 | 0,04866 € | 48,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04412 € | 176,48 € |
| 8.000 | 0,04160 € | 332,80 € |
| 12.000 | 0,04019 € | 482,28 € |
| 20.000 | 0,03849 € | 769,80 € |
| 28.000 | 0,03741 € | 1.047,48 € |
| 40.000 | 0,03630 € | 1.452,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

