
MLZ1608N220LT000 | |
|---|---|
DigiKey Part Number | 445-17069-2-ND - Tape & Reel (TR) 445-17069-1-ND - Cut Tape (CT) 445-17069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLZ1608N220LT000 |
Description | FIXED IND 22UH 190MA 1.65 OHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Multilayer Inductor 190 mA 1.65Ohm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLZ1608N220LT000 Models |
Category | Current - Saturation (Isat) 50mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.65Ohm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07500 € | 0,75 € |
| 100 | 0,06150 € | 6,15 € |
| 1.000 | 0,05060 € | 50,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04412 € | 176,48 € |
| 8.000 | 0,04160 € | 332,80 € |
| 12.000 | 0,04019 € | 482,28 € |
| 20.000 | 0,03849 € | 769,80 € |
| 28.000 | 0,03741 € | 1.047,48 € |
| 40.000 | 0,03630 € | 1.452,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

