
MLZ1608N1R0LTD25 | |
|---|---|
DigiKey Part Number | 445-17068-2-ND - Tape & Reel (TR) 445-17068-1-ND - Cut Tape (CT) 445-17068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLZ1608N1R0LTD25 |
Description | FIXED IND 1UH 700MA 110 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 700 mA 110mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLZ1608N1R0LTD25 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 110mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
Current - Saturation (Isat) 140mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09300 € | 0,93 € |
| 25 | 0,08600 € | 2,15 € |
| 50 | 0,08100 € | 4,05 € |
| 100 | 0,07650 € | 7,65 € |
| 250 | 0,07076 € | 17,69 € |
| 500 | 0,06674 € | 33,37 € |
| 1.000 | 0,06292 € | 62,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05433 € | 217,32 € |
| 8.000 | 0,05123 € | 409,84 € |
| 12.000 | 0,04950 € | 594,00 € |
| 20.000 | 0,04740 € | 948,00 € |
| 28.000 | 0,04607 € | 1.289,96 € |
| 40.000 | 0,04470 € | 1.788,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

