
MLZ1608N150LTD25 | |
|---|---|
DigiKey Part Number | 445-MLZ1608N150LTD25TR-ND - Tape & Reel (TR) 445-MLZ1608N150LTD25CT-ND - Cut Tape (CT) 445-MLZ1608N150LTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLZ1608N150LTD25 |
Description | FIXED IND 15UH 250MA 1.02 OHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Multilayer Inductor 250 mA 1.02Ohm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLZ1608N150LTD25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 55mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.02Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,09500 € | 0,95 € |
| 100 | 0,07790 € | 7,79 € |
| 1.000 | 0,06408 € | 64,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05587 € | 223,48 € |
| 8.000 | 0,05268 € | 421,44 € |
| 12.000 | 0,05090 € | 610,80 € |
| 20.000 | 0,04874 € | 974,80 € |
| 28.000 | 0,04738 € | 1.326,64 € |
| 40.000 | 0,04597 € | 1.838,80 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

