10 µH Shielded Multilayer Inductor 300 mA 600mOhm 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLZ1608N100LTD25

DigiKey Part Number
445-17067-2-ND - Tape & Reel (TR)
445-17067-1-ND - Cut Tape (CT)
445-17067-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLZ1608N100LTD25
Description
FIXED IND 10UH 300MA 600 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 µH Shielded Multilayer Inductor 300 mA 600mOhm 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLZ1608N100LTD25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
600mOhm
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
2 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0603 (1608 Metric)
Inductance
Supplier Device Package
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.037" (0.95mm)
Current - Saturation (Isat)
60mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27.067
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,09300 €0,93 €
250,08600 €2,15 €
500,08120 €4,06 €
1000,07660 €7,66 €
2500,07084 €17,71 €
5000,06680 €33,40 €
1.0000,06298 €62,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05438 €217,52 €
8.0000,05128 €410,24 €
12.0000,04955 €594,60 €
20.0000,04745 €949,00 €
28.0000,04612 €1.291,36 €
40.0000,04475 €1.790,00 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €