
MLZ1608M4R7WTD25 | |
|---|---|
DigiKey Part Number | 445-181774-2-ND - Tape & Reel (TR) 445-181774-1-ND - Cut Tape (CT) 445-181774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLZ1608M4R7WTD25 |
Description | FIXED IND 4.7UH 350MA 500 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Multilayer Inductor 350 mA 500mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLZ1608M4R7WTD25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 120mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 500mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,09700 € | 0,97 € |
| 25 | 0,08960 € | 2,24 € |
| 50 | 0,08460 € | 4,23 € |
| 100 | 0,07970 € | 7,97 € |
| 250 | 0,07372 € | 18,43 € |
| 500 | 0,06948 € | 34,74 € |
| 1.000 | 0,06551 € | 65,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05657 € | 226,28 € |
| 8.000 | 0,05334 € | 426,72 € |
| 12.000 | 0,05154 € | 618,48 € |
| 20.000 | 0,04936 € | 987,20 € |
| 28.000 | 0,04797 € | 1.343,16 € |
| 40.000 | 0,04655 € | 1.862,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

