
MLZ1608M220WTD25 | |
|---|---|
DigiKey Part Number | 445-175589-2-ND - Tape & Reel (TR) 445-175589-1-ND - Cut Tape (CT) 445-175589-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLZ1608M220WTD25 |
Description | FIXED IND 22UH 150MA 2.4 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Multilayer Inductor 150 mA 2.4Ohm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLZ1608M220WTD25 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.4Ohm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
Current - Saturation (Isat) 55mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09300 € | 0,93 € |
| 25 | 0,08600 € | 2,15 € |
| 50 | 0,08100 € | 4,05 € |
| 100 | 0,07650 € | 7,65 € |
| 250 | 0,07076 € | 17,69 € |
| 500 | 0,06672 € | 33,36 € |
| 1.000 | 0,06290 € | 62,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05432 € | 217,28 € |
| 8.000 | 0,05122 € | 409,76 € |
| 12.000 | 0,04949 € | 593,88 € |
| 20.000 | 0,04739 € | 947,80 € |
| 28.000 | 0,04606 € | 1.289,68 € |
| 40.000 | 0,04469 € | 1.787,60 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

