
MLZ1608M220WT000 | |
|---|---|
DigiKey Part Number | 445-MLZ1608M220WT000TR-ND - Tape & Reel (TR) 445-MLZ1608M220WT000CT-ND - Cut Tape (CT) 445-MLZ1608M220WT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLZ1608M220WT000 |
Description | FIXED IND 22UH 150MA 2.4 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Multilayer Inductor 150 mA 2.4Ohm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLZ1608M220WT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 55mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.4Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07600 € | 0,76 € |
| 100 | 0,06230 € | 6,23 € |
| 1.000 | 0,05124 € | 51,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04467 € | 178,68 € |
| 8.000 | 0,04212 € | 336,96 € |
| 12.000 | 0,04070 € | 488,40 € |
| 20.000 | 0,03897 € | 779,40 € |
| 28.000 | 0,03788 € | 1.060,64 € |
| 40.000 | 0,03675 € | 1.470,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

