15 µH Shielded Multilayer Inductor 200 mA 1.5Ohm 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLZ1608M150WT000

DigiKey Part Number
445-MLZ1608M150WT000TR-ND - Tape & Reel (TR)
445-MLZ1608M150WT000CT-ND - Cut Tape (CT)
445-MLZ1608M150WT000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLZ1608M150WT000
Description
FIXED IND 15UH 200MA 1.5 OHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15 µH Shielded Multilayer Inductor 200 mA 1.5Ohm 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLZ1608M150WT000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
70mA
Shielding
Shielded
DC Resistance (DCR)
1.5Ohm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
2 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.020
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,07200 €0,72 €
1000,05920 €5,92 €
1.0000,04866 €48,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04412 €176,48 €
8.0000,04160 €332,80 €
12.0000,04019 €482,28 €
20.0000,03849 €769,80 €
28.0000,03741 €1.047,48 €
40.0000,03630 €1.452,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €