
MLZ1608E4R7MT000 | |
|---|---|
DigiKey Part Number | 445-MLZ1608E4R7MT000TR-ND - Tape & Reel (TR) 445-MLZ1608E4R7MT000CT-ND - Cut Tape (CT) 445-MLZ1608E4R7MT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLZ1608E4R7MT000 |
Description | FIXED IND 4.7UH 60MA 500 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Multilayer Inductor 60 mA 500mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLZ1608E4R7MT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 500mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,06200 € | 0,62 € |
| 100 | 0,05100 € | 5,10 € |
| 1.000 | 0,04191 € | 41,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03654 € | 146,16 € |
| 8.000 | 0,03445 € | 275,60 € |
| 12.000 | 0,03329 € | 399,48 € |
| 20.000 | 0,03187 € | 637,40 € |
| 28.000 | 0,03098 € | 867,44 € |
| 40.000 | 0,03006 € | 1.202,40 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

