470 nH Shielded Multilayer Inductor 500 mA 420mOhm 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLZ1608DR47DT000

DigiKey Part Number
445-6388-2-ND - Tape & Reel (TR)
445-6388-1-ND - Cut Tape (CT)
445-6388-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLZ1608DR47DT000
Description
FIXED IND 470NH 500MA 420 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
470 nH Shielded Multilayer Inductor 500 mA 420mOhm 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLZ1608DR47DT000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
400mA
Shielding
Shielded
DC Resistance (DCR)
420mOhm
Q @ Freq
-
Frequency - Self Resonant
260MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.477
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,06500 €0,65 €
1000,05290 €5,29 €
1.0000,04349 €43,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03791 €151,64 €
8.0000,03575 €286,00 €
12.0000,03454 €414,48 €
20.0000,03307 €661,40 €
28.0000,03215 €900,20 €
40.0000,03119 €1.247,60 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €