
MLZ1608DR22DTD25 | |
|---|---|
DigiKey Part Number | 445-181773-2-ND - Tape & Reel (TR) 445-181773-1-ND - Cut Tape (CT) 445-181773-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLZ1608DR22DTD25 |
Description | FIXED IND 220NH 600MA 270 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Multilayer Inductor 600 mA 270mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLZ1608DR22DTD25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 550mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 270mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08300 € | 0,83 € |
| 25 | 0,07600 € | 1,90 € |
| 50 | 0,07180 € | 3,59 € |
| 100 | 0,06760 € | 6,76 € |
| 250 | 0,06256 € | 15,64 € |
| 500 | 0,05896 € | 29,48 € |
| 1.000 | 0,05559 € | 55,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04801 € | 192,04 € |
| 8.000 | 0,04527 € | 362,16 € |
| 12.000 | 0,04374 € | 524,88 € |
| 20.000 | 0,04189 € | 837,80 € |
| 28.000 | 0,04071 € | 1.139,88 € |
| 40.000 | 0,03950 € | 1.580,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

