
MLZ1608DR22DT000 | |
|---|---|
DigiKey Part Number | 445-6387-2-ND - Tape & Reel (TR) 445-6387-1-ND - Cut Tape (CT) 445-6387-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLZ1608DR22DT000 |
Description | FIXED IND 220NH 600MA 270 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Multilayer Inductor 600 mA 270mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLZ1608DR22DT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 550mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 270mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 400MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06400 € | 0,64 € |
| 100 | 0,05210 € | 5,21 € |
| 1.000 | 0,04281 € | 42,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03733 € | 149,32 € |
| 8.000 | 0,03519 € | 281,52 € |
| 12.000 | 0,03400 € | 408,00 € |
| 20.000 | 0,03256 € | 651,20 € |
| 28.000 | 0,03165 € | 886,20 € |
| 40.000 | 0,03071 € | 1.228,40 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

