


MLZ1608CWC4R7MTD25 | |
|---|---|
DigiKey Part Number | 445-MLZ1608CWC4R7MTD25TR-ND - Tape & Reel (TR) 445-MLZ1608CWC4R7MTD25CT-ND - Cut Tape (CT) 445-MLZ1608CWC4R7MTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLZ1608CWC4R7MTD25 |
Description | FIXED IND 4.7UH 490MA 650 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Multilayer Inductor 490 mA 650mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 650mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,10900 € | 1,09 € |
| 25 | 0,10080 € | 2,52 € |
| 50 | 0,09480 € | 4,74 € |
| 100 | 0,08950 € | 8,95 € |
| 250 | 0,08280 € | 20,70 € |
| 500 | 0,07806 € | 39,03 € |
| 1.000 | 0,07359 € | 73,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06355 € | 254,20 € |
| 8.000 | 0,05992 € | 479,36 € |
| 12.000 | 0,05790 € | 694,80 € |
| 20.000 | 0,05545 € | 1.109,00 € |
| 28.000 | 0,05389 € | 1.508,92 € |
| 40.000 | 0,05229 € | 2.091,60 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

