


MLZ1608CDCR47MTD25 | |
|---|---|
DigiKey Part Number | 445-MLZ1608CDCR47MTD25TR-ND - Tape & Reel (TR) 445-MLZ1608CDCR47MTD25CT-ND - Cut Tape (CT) 445-MLZ1608CDCR47MTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLZ1608CDCR47MTD25 |
Description | FIXED IND 470NH 530MA 546 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Multilayer Inductor 530 mA 546mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 546mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11000 € | 1,10 € |
| 25 | 0,10200 € | 2,55 € |
| 50 | 0,09600 € | 4,80 € |
| 100 | 0,09060 € | 9,06 € |
| 250 | 0,08384 € | 20,96 € |
| 500 | 0,07904 € | 39,52 € |
| 1.000 | 0,07452 € | 74,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06435 € | 257,40 € |
| 8.000 | 0,06068 € | 485,44 € |
| 12.000 | 0,05863 € | 703,56 € |
| 20.000 | 0,05615 € | 1.123,00 € |
| 28.000 | 0,05457 € | 1.527,96 € |
| 40.000 | 0,05295 € | 2.118,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

