New at DigiKey
330 nH Shielded Multilayer Inductor 560 mA 403mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 nH Shielded Multilayer Inductor 560 mA 403mOhm Max 0603 (1608 Metric)
MLZ1608CAC1R0MTD25

MLZ1608CDCR33MTD25

DigiKey Part Number
445-MLZ1608CDCR33MTD25TR-ND - Tape & Reel (TR)
445-MLZ1608CDCR33MTD25CT-ND - Cut Tape (CT)
445-MLZ1608CDCR33MTD25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLZ1608CDCR33MTD25
Description
FIXED IND 330NH 560MA 403 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
330 nH Shielded Multilayer Inductor 560 mA 403mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
403mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.987
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,11000 €1,10 €
250,10200 €2,55 €
500,09600 €4,80 €
1000,09060 €9,06 €
2500,08384 €20,96 €
5000,07904 €39,52 €
1.0000,07452 €74,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,06435 €257,40 €
8.0000,06068 €485,44 €
12.0000,05863 €703,56 €
20.0000,05615 €1.123,00 €
28.0000,05457 €1.527,96 €
40.0000,05295 €2.118,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €