
MLZ1608A1R5WT000 | |
|---|---|
DigiKey Part Number | 445-MLZ1608A1R5WT000TR-ND - Tape & Reel (TR) 445-MLZ1608A1R5WT000CT-ND - Cut Tape (CT) 445-MLZ1608A1R5WT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLZ1608A1R5WT000 |
Description | FIXED IND 1.5UH 550MA 210 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Multilayer Inductor 550 mA 210mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLZ1608A1R5WT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 160mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 210mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,07200 € | 0,72 € |
| 100 | 0,05920 € | 5,92 € |
| 1.000 | 0,04866 € | 48,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04412 € | 176,48 € |
| 8.000 | 0,04160 € | 332,80 € |
| 12.000 | 0,04019 € | 482,28 € |
| 20.000 | 0,03849 € | 769,80 € |
| 28.000 | 0,03741 € | 1.047,48 € |
| 40.000 | 0,03630 € | 1.452,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

