
MLZ1005MR47WTD25 | |
|---|---|
DigiKey Part Number | 445-MLZ1005MR47WTD25TR-ND - Tape & Reel (TR) 445-MLZ1005MR47WTD25CT-ND - Cut Tape (CT) 445-MLZ1005MR47WTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLZ1005MR47WTD25 |
Description | FIXED IND 470NH 500MA 160 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Multilayer Inductor 500 mA 160mOhm 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 120mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 160mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16100 € | 1,61 € |
| 100 | 0,13190 € | 13,19 € |
| 1.000 | 0,10848 € | 108,48 € |
| 5.000 | 0,09463 € | 473,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08752 € | 875,20 € |
| 20.000 | 0,08254 € | 1.650,80 € |
| 30.000 | 0,07976 € | 2.392,80 € |
| 50.000 | 0,07640 € | 3.820,00 € |
| 70.000 | 0,07437 € | 5.205,90 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

