
MLZ1005MR47WT000 | |
|---|---|
DigiKey Part Number | 445-6382-2-ND - Tape & Reel (TR) 445-6382-1-ND - Cut Tape (CT) 445-6382-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLZ1005MR47WT000 |
Description | FIXED IND 470NH 500MA 200 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Multilayer Inductor 500 mA 200mOhm 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLZ1005MR47WT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 120mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 200mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 260MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13300 € | 1,33 € |
| 100 | 0,10930 € | 10,93 € |
| 1.000 | 0,08986 € | 89,86 € |
| 5.000 | 0,07839 € | 391,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07249 € | 724,90 € |
| 20.000 | 0,06836 € | 1.367,20 € |
| 30.000 | 0,06606 € | 1.981,80 € |
| 50.000 | 0,06327 € | 3.163,50 € |
| 70.000 | 0,06150 € | 4.305,00 € |
| 100.000 | 0,06024 € | 6.024,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

